
IR33BC | |
|---|---|
DigiKey Part Number | 1782-IR33BC-ND |
Manufacturer | |
Manufacturer Product Number | IR33BC |
Description | SENSOR HYDROCARBON |
Customer Reference | |
Detailed Description | Hydrocarbons, Methane Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hydrocarbons, Methane | |
Oxygen Range | 300 mbar ~ 1300 mbar | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 55°C (TA) | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA |


