IR31BC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SGX Sensortech
In Stock: 0
Unit Price: $370.24850
Datasheet
Carbon Dioxide (CO2) Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR31BC

DigiKey Part Number
1782-IR31BC-ND
Manufacturer
Manufacturer Product Number
IR31BC
Description
SENSOR CARBON DIOXIDE
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Obsolete
Type
Carbon Dioxide (CO2)
Oxygen Range
300 mbar ~ 1300 mbar
Accuracy
-
Output
-
Operating Temperature
-20°C ~ 55°C (TA)
Voltage - Supply
3V ~ 5V
Current - Supply
60mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes