RF ANTENNA GPS Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0526-41-301-B

DigiKey Part Number
115-ST0526-41-301-B-ND
Manufacturer
Manufacturer Product Number
ST0526-41-301-B
Description
EXTERNAL ANTENNA 1574.42-1576.42
Customer Reference
Detailed Description
RF ANTENNA GPS Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1dBi
Features
LNA
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
8.465" (215.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$22.38325$4,476.65
Unit Price without GST:$22.38325
Unit Price with GST:$24.62158