
SMP-MSSB-C07 | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-C07-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-C07 |
Description | RF CONNECTOR SMP STRAIGHT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | RG-402 (0.086" Conformable) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.40000 | $35.40 |
| 10 | $30.08800 | $300.88 |
| 25 | $28.20440 | $705.11 |
| 50 | $26.85860 | $1,342.93 |
| 100 | $25.57740 | $2,557.74 |
| 250 | $23.97768 | $5,994.42 |
| 500 | $22.83484 | $11,417.42 |
| Unit Price without GST: | $35.40000 |
|---|---|
| Unit Price with GST: | $38.94000 |


