



V33ZS1P | |
|---|---|
DigiKey Part Number | 18-V33ZS1PTR-ND - Tape & Reel (TR) 18-V33ZS1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZS1P |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1875 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35300 | $3.53 |
| 25 | $0.31360 | $7.84 |
| 100 | $0.27030 | $27.03 |
| 250 | $0.24968 | $62.42 |
| 500 | $0.23724 | $118.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20432 | $204.32 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

