Image for FA1-NZSP-PCB-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1-NZSP-PCB-0

DigiKey Part Number
ARF1536-ND
Manufacturer
Manufacturer Product Number
FA1-NZSP-PCB-0
Description
CONN FAKRA PLG R/A 50OHM EDGEMNT
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FA1-NZSP-PCB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.