
919-104P-51A1X | |
|---|---|
DigiKey Part Number | ARF1853-ND |
Manufacturer | |
Manufacturer Product Number | 919-104P-51A1X |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Beryllium Copper | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.55000 | $19.55 |
| 10 | $16.62100 | $166.21 |
| 25 | $15.58040 | $389.51 |
| 50 | $14.83660 | $741.83 |
| 100 | $14.12870 | $1,412.87 |
| 300 | $13.07543 | $3,922.63 |
| 500 | $12.61312 | $6,306.56 |
| 1,000 | $12.01189 | $12,011.89 |
| Unit Price without GST: | $19.55000 |
|---|---|
| Unit Price with GST: | $21.50500 |

