
902-NM5808 | |
|---|---|
DigiKey Part Number | 902-NM5808-ND |
Manufacturer | |
Manufacturer Product Number | 902-NM5808 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-178 Crimp and Solder Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | RG-178 | |
Contact Termination | Crimp and Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, PTFE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.70000 | $25.70 |
| 10 | $21.83900 | $218.39 |
| 25 | $20.47160 | $511.79 |
| 50 | $19.49400 | $974.70 |
| 100 | $18.56400 | $1,856.40 |
| 250 | $17.48096 | $4,370.24 |
| 500 | $17.02080 | $8,510.40 |
| Unit Price without GST: | $25.70000 |
|---|---|
| Unit Price with GST: | $28.27000 |

