
901-10776 | |
|---|---|
DigiKey Part Number | 115-901-10776-ND |
Manufacturer | |
Manufacturer Product Number | 901-10776 |
Description | RP SMA STRAIGHT CRIMP JACK 1.32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1.32mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.12000 | $24.12 |
| 10 | $20.50100 | $205.01 |
| 25 | $19.21680 | $480.42 |
| 50 | $18.29960 | $914.98 |
| 100 | $17.42640 | $1,742.64 |
| 250 | $16.33612 | $4,084.03 |
| 500 | $15.55732 | $7,778.66 |
| Unit Price without GST: | $24.12000 |
|---|---|
| Unit Price with GST: | $26.53200 |
















