
HX 10-P | |
|---|---|
DigiKey Part Number | 398-1036-ND |
Manufacturer | |
Manufacturer Product Number | HX 10-P |
Description | CURRENT SENSOR HE/OL 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 5 | $20.06000 | $100.30 |
| 10 | $19.29900 | $192.99 |
| 25 | $18.38680 | $459.67 |
| 50 | $17.76500 | $888.25 |
| 300 | $16.38943 | $4,916.83 |
| 600 | $15.93513 | $9,561.08 |
| Unit Price without GST: | $22.12000 |
|---|---|
| Unit Price with GST: | $24.33200 |

