
ERJ-U03J100V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J100VTR-ND - Tape & Reel (TR) 10-ERJ-U03J100VCT-ND - Cut Tape (CT) 10-ERJ-U03J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J100V |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.04880 | $2.44 |
| 100 | $0.04090 | $4.09 |
| 250 | $0.03308 | $8.27 |
| 500 | $0.02856 | $14.28 |
| 1,000 | $0.02502 | $25.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01611 | $80.55 |
| 10,000 | $0.01279 | $127.90 |
| 15,000 | $0.01271 | $190.65 |
| 25,000 | $0.01261 | $315.25 |
| 35,000 | $0.01255 | $439.25 |
| 50,000 | $0.01250 | $625.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

