
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | General Purpose |

