
095-900-545-024 | |
|---|---|
DigiKey Part Number | 115-095-900-545-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-545-024 |
Description | COAX CBL MCX TO MCX 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.16000 | $39.16 |
| 10 | $33.29000 | $332.90 |
| 25 | $31.20520 | $780.13 |
| 50 | $29.71620 | $1,485.81 |
| 100 | $28.29890 | $2,829.89 |
| 250 | $26.52900 | $6,632.25 |
| 500 | $25.26454 | $12,632.27 |
| Unit Price without GST: | $39.16000 |
|---|---|
| Unit Price with GST: | $43.07600 |



