
095-850-310-200 | |
|---|---|
DigiKey Part Number | 115-095-850-310-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-310-200 |
Description | COAX CBL MHF1 LK TO TNC 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.52000 | $46.52 |
| 10 | $39.53200 | $395.32 |
| 25 | $37.05760 | $926.44 |
| 50 | $35.28960 | $1,764.48 |
| 100 | $33.60640 | $3,360.64 |
| 250 | $31.50480 | $7,876.20 |
| Unit Price without GST: | $46.52000 |
|---|---|
| Unit Price with GST: | $51.17200 |














