
095-850-309-200 | |
|---|---|
DigiKey Part Number | 115-095-850-309-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-309-200 |
Description | COAX CBL MHF1 LK TO TNC 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.13000 | $44.13 |
| 10 | $37.50800 | $375.08 |
| 25 | $35.15920 | $878.98 |
| 50 | $33.48140 | $1,674.07 |
| 100 | $31.88440 | $3,188.44 |
| 250 | $29.89060 | $7,472.65 |
| 500 | $28.46608 | $14,233.04 |
| Unit Price without GST: | $44.13000 |
|---|---|
| Unit Price with GST: | $48.54300 |














