Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-283-300

DigiKey Part Number
115-095-850-283-300-ND
Manufacturer
Manufacturer Product Number
095-850-283-300
Description
COAX CBL U.FL, AMC TO TNC 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol RF
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
11.811" (300.00mm)
Part Status
Active
Cable Type
RG-178
Style
U.FL (UMCC), AMC to TNC
Cable Impedance
50 Ohms
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$36.05000$36.05
10$30.63400$306.34
25$28.71600$717.90
50$27.34540$1,367.27
100$26.04100$2,604.10
250$24.41224$6,103.06
500$23.24870$11,624.35
Manufacturers Standard Package
Unit Price without GST:$36.05000
Unit Price with GST:$39.65500