Cable Assembly Coaxial TNC to TNC LMR 200 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial TNC to TNC LMR 200 24.00" (609.60mm)

095-850-220-024

DigiKey Part Number
ARF3434-ND
Manufacturer
Manufacturer Product Number
095-850-220-024
Description
COAX CBL TNC TO TNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 200 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
24.00" (609.60mm)
Series
Cable Type
LMR 200
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
TNC to TNC
Frequency - Max
6 GHz
1st Connector
TNC Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
TNC Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$97.83000$97.83
10$83.15700$831.57
25$77.95320$1,948.83
50$74.23540$3,711.77
100$70.69650$7,069.65
Manufacturers Standard Package
Unit Price without GST:$97.83000
Unit Price with GST:$107.61300

Other Suppliers on DigiKey

25In Stock
Ships from WEC