
082-6767 | |
|---|---|
DigiKey Part Number | 115-082-6767-ND |
Manufacturer | |
Manufacturer Product Number | 082-6767 |
Description | N-TYPE STRAIGHT JACK RG-55 RG-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-55 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.59000 | $45.59 |
| 10 | $38.74100 | $387.41 |
| 25 | $36.31600 | $907.90 |
| 50 | $34.58340 | $1,729.17 |
| 100 | $32.93410 | $3,293.41 |
| 250 | $30.87460 | $7,718.65 |
| Unit Price without GST: | $45.59000 |
|---|---|
| Unit Price with GST: | $50.14900 |

