Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45HK3-7

DigiKey Part Number
31-74LVC2T45HK3-7TR-ND - Tape & Reel (TR)
31-74LVC2T45HK3-7CT-ND - Cut Tape (CT)
31-74LVC2T45HK3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2T45HK3-7
Description
IC XLTR VL BIDIR X2-DFN1410-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
X2-DFN1410-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,864
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24100$2.41
25$0.21200$5.30
100$0.18150$18.15
250$0.16680$41.70
500$0.15798$78.99
1,000$0.15072$150.72
2,500$0.14664$366.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13843$692.15
10,000$0.13462$1,346.20
15,000$0.13271$1,990.65
25,000$0.13060$3,265.00
35,000$0.12937$4,527.95
50,000$0.12818$6,409.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500