
132000269 | |
|---|---|
DigiKey Part Number | 2496-132000269-ND |
Manufacturer | |
Manufacturer Product Number | 132000269 |
Description | MULTI PURPOSE SHARK FIN 2X2 MIMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GNSS, GPS, LTE Module SMA Male Roof Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.584GHz, 2.45GHz, 2.755GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.559GHz ~ 1.609GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 5GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 2.2 | |
Return Loss | - | |
Gain | 4dBi, 7dBi, 6dBi, 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Roof Mount | |
Height (Max) | 2.587" (65.70mm) | |
Applications | 2G, 3G, 4G, 5G, GNSS, GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.93000 | $500.93 |
| 10 | $432.91700 | $4,329.17 |
| 25 | $415.94360 | $10,398.59 |
| Unit Price without GST: | $500.93000 |
|---|---|
| Unit Price with GST: | $551.02300 |

