
SGMC50M0E1P0J0 | |
|---|---|
DigiKey Part Number | 4306-SGMC50M0E1P0J0-ND |
Manufacturer | |
Manufacturer Product Number | SGMC50M0E1P0J0 |
Description | SGMC50M0E1P0J0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 50 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $209.88700 | $2,098.87 |
| Unit Price without GST: | $209.88700 |
|---|---|
| Unit Price with GST: | $230.87570 |

