SAVAC9W4M/SI.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,275.41000
Image for SAVAC9W4M/SI.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAVAC9W4M/SI.2

DigiKey Part Number
4306-SAVAC9W4M/SI.2-ND
Manufacturer
Manufacturer Product Number
SAVAC9W4M/SI.2
Description
SAVAC9W4M/SI.2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 (5 + 4 Power) Pin Female To D-Sub, 9 (5 + 4 Power) Pin Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 (5 + 4 Power) Pin Female
Convert From (Adapter End)
D-Sub, 9 (5 + 4 Power) Pin Male
Number of Rows
2
Mounting Type
Panel Mount
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,275.41000$1,275.41
Manufacturers Standard Package
Unit Price without GST:$1,275.41000
Unit Price with GST:$1,402.95100