Socket Contact Gold Crimp 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC112P2/AA-PA907

DigiKey Part Number
4306-FC112P2/AA-PA907-ND
Manufacturer
Manufacturer Product Number
FC112P2/AA-PA907
Description
CONTACT SOCKET 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.81000$6.81
10$5.78200$57.82
25$5.42000$135.50
50$5.16060$258.03
100$4.91420$491.42
250$4.60648$1,151.62
500$4.38672$2,193.36
1,000$4.17747$4,177.47
2,500$3.91620$9,790.50
Manufacturers Standard Package
Unit Price without GST:$6.81000
Unit Price with GST:$7.49100