Image for GMCT75F0TUA0B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT75F0TUA0B

DigiKey Part Number
4306-GMCT75F0TUA0B-ND
Manufacturer
Manufacturer Product Number
GMCT75F0TUA0B
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
75
Pitch
0.150" (3.81mm)
Number of Rows
6
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$263.27900$2,632.79
Unit Price without GST:$263.27900
Unit Price with GST:$289.60690