
MC4012D/AA-14 | |
|---|---|
DigiKey Part Number | 4306-MC4012D/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | MC4012D/AA-14 |
Description | MC4012D/AA-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | $5.44081 | $1,148.01 |
| Unit Price without GST: | $5.44081 |
|---|---|
| Unit Price with GST: | $5.98489 |

