Socket Contact Crimp 20-24 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/35-275

DigiKey Part Number
4306-M39029/35-275-ND
Manufacturer
Manufacturer Product Number
M39029/35-275
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Crimp 20-24 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.54000$12.54
10$11.11100$111.11
100$9.84660$984.66
1,000$8.72588$8,725.88
Manufacturers Standard Package
Unit Price without GST:$12.54000
Unit Price with GST:$13.79400