M24308/6-530 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $45.66160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $45.66160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $105.01840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $53.89320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $221.53760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $155.57840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $121.81840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $121.81840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $34.17400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $34.19063

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $82.40000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $81.97154

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $34.17400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $83.69920
Datasheet
Image for M24308/6-530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-530

DigiKey Part Number
4306-M24308/6-530-ND
Manufacturer
Manufacturer Product Number
M24308/6-530
Description
CONN D-SUB RCPT 15P PNL MT CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$333.35040$8,333.76
Unit Price without GST:$333.35040
Unit Price with GST:$366.68544