M24308/23-232F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $119.07900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.81636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.81636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $60.73200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $59.48222

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $103.39240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $50.18400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.23240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $71.71120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $170.45600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $71.71120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $244.00640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $146.31760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $248.99040
Datasheet
Image for M24308/23-232F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-232F

DigiKey Part Number
4306-M24308/23-232F-ND
Manufacturer
Manufacturer Product Number
M24308/23-232F
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$214.00320$5,350.08
Unit Price without GST:$214.00320
Unit Price with GST:$235.40352