M24308/1-24K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $77.14533

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.31818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $222.97900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.31818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $94.57167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $92.43417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $189.31200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $235.98100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $116.93700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $92.43417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $249.06500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $116.93700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $77.62533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $77.62533
Datasheet
Image for M24308/1-24K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/1-24K

DigiKey Part Number
4306-M24308/1-24K-ND
Manufacturer
Manufacturer Product Number
M24308/1-24K
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$72.77480$1,819.37
Unit Price without GST:$72.77480
Unit Price with GST:$80.05228