
GFPL1M1FB0H/AA | |
|---|---|
DigiKey Part Number | 4306-GFPL1M1FB0H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFPL1M1FB0H/AA |
Description | GFPL1M1FB0H/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.68240 | $1,368.24 |
| Unit Price without GST: | $13.68240 |
|---|---|
| Unit Price with GST: | $15.05064 |

