
GAPL50M0000 | |
|---|---|
DigiKey Part Number | 4306-GAPL50M0000-ND |
Manufacturer | |
Manufacturer Product Number | GAPL50M0000 |
Description | GAPL50M0000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | 13 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $251.37500 | $2,513.75 |
| Unit Price without GST: | $251.37500 |
|---|---|
| Unit Price with GST: | $276.51250 |

