Parametric Equivalent
Parametric Equivalent

EVD25P100E20 | |
|---|---|
DigiKey Part Number | 4306-EVD25P100E20-ND |
Manufacturer | |
Manufacturer Product Number | EVD25P100E20 |
Description | EVD25P100E20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $276.03300 | $2,760.33 |
| Unit Price without GST: | $276.03300 |
|---|---|
| Unit Price with GST: | $303.63630 |

