Parametric Equivalent
Parametric Equivalent

DPB15MN8/15FN8Z/AA | |
|---|---|
DigiKey Part Number | 4306-DPB15MN8/15FN8Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DPB15MN8/15FN8Z/AA |
Description | DPB15MN8/15FN8Z/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A); 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass, Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $130.59500 | $1,305.95 |
| Unit Price without GST: | $130.59500 |
|---|---|
| Unit Price with GST: | $143.65450 |

