
D25000Z400 | |
|---|---|
DigiKey Part Number | 4306-D25000Z400-ND |
Manufacturer | |
Manufacturer Product Number | D25000Z400 |
Description | D-SUB BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Composite | |
Material | Composite | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $53.42800 | $534.28 |
| Unit Price without GST: | $53.42800 |
|---|---|
| Unit Price with GST: | $58.77080 |

