1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.12W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T21AH-M0607-105B2020-TA

DigiKey Part Number
1993-T21AH-M0607-105B2020-TA-ND
Manufacturer
Manufacturer Product Number
T21AH-M0607-105B2020-TA
Description
POT 1M OHM 0.12W CARBON LOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.12W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Amphenol Piher Sensing Systems
Adjustment Type
Side Adjustment
Series
Rotation
310°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1M
Actuator Type
Round
Tolerance
±20%
Actuator Length
2.362" (60.00mm)
Power (Watts)
0.12W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Round - 0.846" Dia (21.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.20000$12.20
10$10.15300$101.53
25$9.42560$235.64
50$8.90800$445.40
150$8.14213$1,221.32
300$7.69147$2,307.44
600$7.26488$4,358.93
1,050$6.93734$7,284.21
Manufacturers Standard Package
Unit Price without GST:$12.20000
Unit Price with GST:$13.42000