
PT15RV02-472A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-1178-ND |
Manufacturer | |
Manufacturer Product Number | PT15RV02-472A2020-E-S |
Description | TRIMMER 4.7KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.92400 | $9.24 |
| 25 | $0.86000 | $21.50 |
| 50 | $0.81380 | $40.69 |
| 100 | $0.76970 | $76.97 |
| 250 | $0.71476 | $178.69 |
| 500 | $0.67560 | $337.80 |
| 1,000 | $0.63848 | $638.48 |
| 5,000 | $0.55954 | $2,797.70 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

