
PT15MH05-502A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15MH05-502A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15MH05-502A2020-PM-S |
Description | TRIMMER 5K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.98400 | $9.84 |
| 25 | $0.91520 | $22.88 |
| 50 | $0.86540 | $43.27 |
| 100 | $0.81860 | $81.86 |
| 400 | $0.73175 | $292.70 |
| 800 | $0.69156 | $553.25 |
| 1,200 | $0.66902 | $802.82 |
| 5,200 | $0.59317 | $3,084.48 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

