
PT10MH01-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1125-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-104A2020-S |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.65040 | $16.26 |
| 50 | $0.61580 | $30.79 |
| 100 | $0.58240 | $58.24 |
| 250 | $0.54100 | $135.25 |
| 500 | $0.51144 | $255.72 |
| 2,000 | $0.45675 | $913.50 |
| 6,000 | $0.41738 | $2,504.28 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

