
PT10LH01-252A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-252A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-252A2020-PM-S |
Description | TRIMMER 2.5K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.74400 | $7.44 |
| 25 | $0.69240 | $17.31 |
| 50 | $0.65540 | $32.77 |
| 100 | $0.62000 | $62.00 |
| 250 | $0.57584 | $143.96 |
| 500 | $0.54438 | $272.19 |
| 1,000 | $0.51449 | $514.49 |
| 5,000 | $0.45094 | $2,254.70 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |


