
PC16SH-10IP17-105A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP17-105A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP17-105A2020-TA |
Description | POT 1M OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.61100 | $36.11 |
| 25 | $3.35520 | $83.88 |
| 50 | $3.17220 | $158.61 |
| 100 | $2.99860 | $299.86 |
| 300 | $2.74143 | $822.43 |
| 500 | $2.62906 | $1,314.53 |
| 1,000 | $2.48355 | $2,483.55 |
| 5,000 | $2.17509 | $10,875.45 |
| Unit Price without GST: | $4.33000 |
|---|---|
| Unit Price with GST: | $4.76300 |

