
HRPS-F-070S-05-E | |
|---|---|
DigiKey Part Number | 1993-HRPS-F-070S-05-E-ND |
Manufacturer | |
Manufacturer Product Number | HRPS-F-070S-05-E |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 70° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.83000 | $96.83 |
| 5 | $89.50000 | $447.50 |
| 10 | $86.76500 | $867.65 |
| 25 | $83.49400 | $2,087.35 |
| 50 | $81.25560 | $4,062.78 |
| 100 | $79.20050 | $7,920.05 |
| Unit Price without GST: | $96.83000 |
|---|---|
| Unit Price with GST: | $106.51300 |

