RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Connector Mount, Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Connector Mount, Pole Mount
Keeping Intelligent Transportation Systems Connected

BOA58006NM

DigiKey Part Number
3299-BOA58006NM-ND
Manufacturer
Manufacturer Product Number
BOA58006NM
Description
RF ANT 5.75GHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Connector Mount, Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.75GHz
Frequency Range
5.7GHz ~ 5.8GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount, Pole Mount
Height (Max)
7.030" (178.56mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$95.81000$95.81
10$79.16500$791.65
30$74.30233$2,229.07
100$70.44220$7,044.22
Manufacturers Standard Package
Unit Price without GST:$95.81000
Unit Price with GST:$105.39100