


1210FW | |
|---|---|
DigiKey Part Number | 3299-1210FW-ND |
Manufacturer | |
Manufacturer Product Number | 1210FW |
Description | RF ANT 1.575GHZ PUCK TNC FEM TH |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Puck TNC Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Applications | GNSS, GPS |


