AP-WIFI-1200-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-WIFI-1200-US

DigiKey Part Number
3299-AP-WIFI-1200-US-ND
Manufacturer
Manufacturer Product Number
AP-WIFI-1200-US
Description
INDUSTRIAL IOT ACCESS POINT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Access Point 2.4GHz, 5GHz 802.11 a/c, Bluetooth v5.1 Ethernet, I2C, RJ-45, UART, USB 2.0 1Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/c, Bluetooth v5.1
Frequency
2.4GHz, 5GHz
Applications
Industrial
Interface
Ethernet, I2C, RJ-45, UART, USB 2.0
Sensitivity
-
Power - Output
26dBm
Data Rate (Max)
1Gbps
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,294.45000$1,294.45
10$1,155.78000$11,557.80
Manufacturers Standard Package
Unit Price without GST:$1,294.45000
Unit Price with GST:$1,423.89500