
M85049/96-36-A | |
|---|---|
DigiKey Part Number | 623-M85049/96-36-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-36-A |
Description | 1/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 36 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.83000 | $53.83 |
| 10 | $45.74800 | $457.48 |
| 25 | $42.88400 | $1,072.10 |
| Unit Price without GST: | $53.83000 |
|---|---|
| Unit Price with GST: | $59.21300 |

