
M85049/96-16 | |
|---|---|
DigiKey Part Number | 623-M85049/96-16-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-16 |
Description | 1/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |
| 10 | $21.07100 | $210.71 |
| 25 | $19.75200 | $493.80 |
| 50 | $18.80920 | $940.46 |
| 100 | $17.91170 | $1,791.17 |
| 250 | $16.79108 | $4,197.77 |
| 500 | $15.99052 | $7,995.26 |
| Unit Price without GST: | $24.80000 |
|---|---|
| Unit Price with GST: | $27.28000 |

