
M85049/94-16-A | |
|---|---|
DigiKey Part Number | 623-M85049/94-16-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/94-16-A |
Description | FULL PERIMETER MOUNTING FLANGE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.80000 | $60.80 |
| 10 | $51.67500 | $516.75 |
| 25 | $48.43960 | $1,210.99 |
| 50 | $46.12940 | $2,306.47 |
| 100 | $43.92980 | $4,392.98 |
| 250 | $41.18312 | $10,295.78 |
| Unit Price without GST: | $60.80000 |
|---|---|
| Unit Price with GST: | $66.88000 |

