
M85049/57G12Z | |
|---|---|
DigiKey Part Number | 623-M85049/57G12Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57G12Z |
Description | CONN CABLE CLAMP SZ12 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | 0.940" (23.88mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Ground Lug | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $45.52040 | $1,138.01 |
| Unit Price without GST: | $45.52040 |
|---|---|
| Unit Price with GST: | $50.07244 |

