
A850493821A | |
|---|---|
DigiKey Part Number | APC1387-ND |
Manufacturer | |
Manufacturer Product Number | A850493821A |
Description | CONN CABLE CLAMP SZ 21 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.82000 | $26.82 |
| 10 | $22.78900 | $227.89 |
| 25 | $21.36160 | $534.04 |
| 50 | $20.34200 | $1,017.10 |
| 100 | $19.37160 | $1,937.16 |
| 250 | $18.15984 | $4,539.96 |
| 500 | $17.29416 | $8,647.08 |
| Unit Price without GST: | $26.82000 |
|---|---|
| Unit Price with GST: | $29.50200 |

