
M85049/33-1-18 | |
---|---|
DigiKey Part Number | 623-M85049/33-1-18-ND |
Manufacturer | |
Manufacturer Product Number | M85049/33-1-18 |
Description | CONN BACKSHELL SZ18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.02000 | $84.02 |
10 | $71.40800 | $714.08 |
Unit Price without GST: | $84.02000 |
---|---|
Unit Price with GST: | $92.42200 |